| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-045 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-045 |
629-037-640-045
| Heilind Number: | EDA629-037-640-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-045 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is standard. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in various environments. With PC tail termination and gold contact plating, it guarantees secure and efficient data transmission. Boasting 37 positions across two rows, it accommodates multiple connections with ease. The included boardlocks and M3 threaded hole mating retention type provide added stability during operation. Operating temperature range of -55 to 85 °C makes it suitable for a wide range of applications. Upgrade your setup with this essential component for optimal signal transfer.

