Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 629-037-640-511 |
Amperage: | 3 A |
Gender: | Plug |
Number of Rows: | 2 |
Mount Type: | Through Hole (.120") |
Termination Method: | PC Tail |
Contact Plating: | Gold |
Shell Plating: | Nickel |
Number of Positions: | 37 |
Mating Retention Type: | .120" Through Hole |
Shell Material: | Steel |
Operating Temperature Range: | -55 - 85 °C |
SKU: | EDA629-037-640-511 |
629-037-640-511
Heilind Number: | EDA629-037-640-511 |
Manufacturer: | EDAC |
Manufacturer Number: | 629-037-640-511 |
ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This high-quality connector features a durable steel shell with nickel plating, ensuring reliable performance in demanding environments. With a 2-row, 37-position design, it allows for efficient data transmission. The PC Tail termination method and gold contact plating guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -55 to 85°C, this connector is perfect for industrial and commercial use. Trust in its 3A amperage rating and mating retention for optimal functionality. Upgrade your connectivity with this essential component.