| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-515 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-515 |
629-037-640-515
| Heilind Number: | EDA629-037-640-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-515 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via a Ø.120" (Ø3.05mm) through hole and top grounding plate, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in electronic applications with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers reliable protection against environmental factors. The gold contact plating guarantees excellent conductivity, while the M3 Threaded Hole mating retention type ensures secure connections. Suitable for through-hole mounting with a PC tail termination method, it is ideal for a wide range of industrial and commercial uses. Operating efficiently in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for your connectivity needs. Elevate your system's performance with this high-quality component.

