| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-533 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-533 |
629-037-640-533
| Heilind Number: | EDA629-037-640-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-533 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 2 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this connector features a 2-row configuration with 37 positions, ensuring seamless data transmission. With a durable steel shell and reliable gold contact plating, it guarantees long-lasting quality. The PC Tail termination method and Boardlocks mount type offer secure attachment to your PCB. Operating efficiently in temperatures ranging from -55 to 85 °C, it is suitable for use in diverse environments. Compatible with 4-40 Threaded Standoff mating retention, it provides added stability. Upgrade your connectivity setup with this high-quality connector.

