| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-541 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-541 |
629-037-640-541
| Heilind Number: | EDA629-037-640-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-541 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a robust solution designed for efficiency and reliability. This plug connector features two rows of 37 positions each, allowing for seamless data and power transmission. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh industrial environments. The gold-plated contacts offer excellent conductivity, while the PC tail termination method guarantees secure and stable connections. Perfect for boardlocks mounting, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -55 to 85 °C, it's a dependable choice for your connectivity needs. Elevate your setup with this high-quality connector, the perfect solution for your D-Sub connectivity requirements.

