| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-542 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-542 |
629-037-640-542
| Heilind Number: | EDA629-037-640-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-542 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring long-lasting quality. With a 37-position layout and PC Tail termination method, it offers secure and reliable connections. The gold-plated contacts guarantee efficient signal transmission, while the 4-40 Threaded Hole mating retention type adds extra stability. Perfect for board-mounted applications, its two-row configuration and 3A amperage make it ideal for a variety of industrial and commercial uses. Operating smoothly in temperatures ranging from -55 to 85°C, this connector is a versatile and essential component for your connectivity needs. Upgrade your system today with this high-quality D-Sub connector.

