| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-037-640-543 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA629-037-640-543 |
629-037-640-543
| Heilind Number: | EDA629-037-640-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-037-640-543 |
| ECAD Model: |
Description:
629 Series right angle D-Sub plug connector with 37 pin type contacts that have 30µ" gold plating. The connector has a .409" footprint with power contact, the insulator is high temp' rated. The shell is grounded via 3 prong boardlocks that insert into a Ø.120" (Ø3.05mm) through hole, the flange is mounted with 4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for industrial and electronic applications. Designed for optimal performance, this connector features 37 gold-plated contacts, ensuring reliable data transmission. With a rugged steel shell and nickel plating, it guarantees durability in harsh environments. Its boardlock mount type and PC tail termination method offer secure and convenient installation. Operating flawlessly in temperatures ranging from -55 to 85°C, it's perfect for a wide range of operating conditions. Trust in this high-quality connector for seamless and efficient connections in your projects.

