| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BN1 |
629-M09-240-BN1
| Heilind Number: | EDA629-M09-240-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal signal transmission, it boasts a durable steel shell with nickel plating for long-lasting reliability. Featuring a 2-row design with 9 positions, it offers ample connectivity options. The through-hole mount type and PC tail termination method ensure secure installation, while gold flash contact plating guarantees excellent conductivity. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless data transfer.

