| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BN3 |
629-M09-240-BN3
| Heilind Number: | EDA629-M09-240-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in electronic applications. This essential plug features two rows of nine positions, ensuring secure connections for your devices. Its 4-40 Threaded Insert and Boardlocks_1 mount type guarantee easy and reliable installation. With a PC Tail termination method and Gold Flash contact plating, signal transmission is efficient and durable. The connector's steel shell material, with Nickel plating, offers robust protection in harsh environments, while its wide operating temperature range of -55 to 125 °C ensures versatility. Upgrade your connectivity solutions with this essential component.

