| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BN5 |
629-M09-240-BN5
| Heilind Number: | EDA629-M09-240-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for high-performance applications, this plug features a sturdy steel shell with nickel plating for durability. With gold flash contact plating, it ensures reliable signal transmission. Its two-row design accommodates 9 positions, perfect for versatile connections. The 4-40 threaded standoff and boardlocks guarantee secure mounting, while the PC tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity game with this essential component.

