| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BT3 |
629-M09-240-BT3
| Heilind Number: | EDA629-M09-240-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector boasts a durable steel shell with tin plating, ensuring reliable and secure connections. With 9 positions and 2 rows, it offers versatility for your connectivity needs. The 4-40 threaded insert with boardlocks_1 mount type, along with PC tail termination method, guarantees easy and stable installation. Featuring gold flash contact plating, it ensures efficient signal transmission. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your electronic projects.

