| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-BT6 |
629-M09-240-BT6
| Heilind Number: | EDA629-M09-240-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-BT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for optimal performance, this connector features a durable steel shell and gold flash contact plating for reliable conductivity. With a 4-40 threaded standoff mount type and PC tail termination method, it ensures easy installation and stability in any application. Offering 9 positions and 2 rows, it's perfect for a variety of setups, while its 5A amperage and wide operating temperature range of -55 to 125°C guarantee dependable operation even in challenging environments. Upgrade your connectivity solutions with this essential connector.

