| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-GN3 |
629-M09-240-GN3
| Heilind Number: | EDA629-M09-240-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-GN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a sleek design and durable construction, this connector is built to last, even in demanding environments. Featuring a plug gender and two rows of nine positions, it offers ample connectivity options. The 4-40 Threaded Insert and Boardlocks_1 mount type ensure secure installation, while the PC Tail termination method simplifies the setup process. Gold Flash contact plating guarantees reliable signal transmission, while the nickel-plated steel shell provides excellent durability. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is suitable for various applications in industrial and commercial settings. Trust in its performance and quality for seamless connections every time.

