| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-GT1 |
629-M09-240-GT1
| Heilind Number: | EDA629-M09-240-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-GT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for efficient power transmission, this plug connector features two rows of 9 positions, ensuring seamless data transfer in various applications. With a durable steel shell and gold flash contact plating, it guarantees reliable performance even in harsh environments. Its through-hole mount type and PC tail termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -55 to 125°C, it's suitable for a wide range of industrial and commercial settings. Upgrade your connectivity setup with this high-quality D-Sub connector.

