| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-GT3 |
629-M09-240-GT3
| Heilind Number: | EDA629-M09-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Featuring a durable steel shell and gold flash contact plating, this connector ensures secure and efficient data transmission. With a 4-40 threaded insert mount type and PC tail termination method, it offers easy and stable installation on your board. Its two-row, 9-position design accommodates multiple connections, while boardlocks provide added security. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is suitable for various environments. Trust in its 5A amperage and plug gender for high performance in your connectivity needs. Upgrade your systems with this essential component.

