| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LN5 |
629-M09-240-LN5
| Heilind Number: | EDA629-M09-240-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile and reliable solution for your connectivity needs. With a sleek design and durable construction, this connector is perfect for various applications. It features a two-row configuration with 9 positions, offering ample connectivity options. The PC Tail termination method ensures secure and efficient connections, while the gold flash contact plating guarantees optimal signal transmission. The connector is designed for easy installation with 4-40 threaded standoff and boardlocks. Its nickel-plated steel shell provides excellent durability, making it suitable for harsh environments. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for your projects. Trust in its performance and quality for seamless connectivity.

