| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LN6 |
629-M09-240-LN6
| Heilind Number: | EDA629-M09-240-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, meticulously engineered for seamless performance. This plug connector, designed for 5A amperage, features two rows for efficient data transmission. With a sturdy 4-40 Threaded Standoff mount and PC Tail termination method, it ensures secure and reliable connections. The contact plating of Gold Flash and shell plating of Nickel guarantee enhanced conductivity and durability. Constructed with steel shell material, it withstands harsh environments with an operating temperature range of -55 to 125°C. Perfect for various applications, this connector is a vital component for your electronic setups. Explore endless possibilities with this essential connector.

