| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LT2 |
629-M09-240-LT2
| Heilind Number: | EDA629-M09-240-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic projects. Designed for reliable performance, this connector features a Plug gender and two rows for efficient signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The gold flash contact plating ensures optimal conductivity, while the tin shell plating offers durability. Made of steel, the connector guarantees strength and longevity, even in challenging environments with an operating temperature range of -55 to 125 °C. Perfect for a wide range of applications, this D-Sub Connector is a must-have for any project requiring secure and high-quality connectivity.

