| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LT3 |
629-M09-240-LT3
| Heilind Number: | EDA629-M09-240-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows for efficient data transfer. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity in any application. The 4-40 Threaded Insert and Boardlocks_1 mount type offer secure installation, while the PC Tail termination method simplifies connection to your system. With a maximum amperage of 5 A and operating temperature range of -55 to 125 °C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for seamless connectivity.

