| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LT4 |
629-M09-240-LT4
| Heilind Number: | EDA629-M09-240-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic devices. Designed for efficiency, this connector features a plug gender, perfect for seamless integration. With two rows and 9 positions, it offers ample connectivity options. The termination method via PC tail ensures secure and stable connections. Gold flash contact plating guarantees superior conductivity, while the tin shell plating enhances durability. Crafted from steel, its shell material is robust and resilient, ideal for industrial applications. Operating smoothly in a wide temperature range from -55 to 125°C, it is suitable for various environments. Elevate your connectivity experience with this high-performance connector.

