| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LT5 |
629-M09-240-LT5
| Heilind Number: | EDA629-M09-240-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This durable plug, featuring a 4-40 Threaded Standoff and Boardlocks for secure mounting, offers reliable performance with a 5A amperage rating. With two rows and nine positions, it facilitates efficient signal transmission. The PC Tail termination method, along with Gold Flash contact plating, ensures excellent conductivity. Crafted from steel with a tin shell plating, it guarantees longevity even in harsh environments, operating flawlessly within a wide temperature range from -55 to 125°C. Upgrade your connections with this essential component.

