| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-LT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-LT6 |
629-M09-240-LT6
| Heilind Number: | EDA629-M09-240-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-LT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, engineered for optimal performance. This plug-type connector features two rows, each accommodating nine positions for seamless data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, it ensures secure and reliable connections. The gold flash contact plating guarantees efficient signal transfer, while the durable steel shell with tin plating offers robust protection. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.

