| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WN1 |
629-M09-240-WN1
| Heilind Number: | EDA629-M09-240-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This high-quality plug features a durable steel shell with nickel plating, ensuring reliable performance in even the harshest environments. With two rows of gold flash plated contacts, it guarantees excellent conductivity and signal integrity. Its through-hole mount type and PC tail termination method offer easy installation on printed circuit boards. Rated for 5 A of current, it is perfect for power and signal transmission. Operating efficiently in temperatures ranging from -55 to 125 °C, it is ideal for industrial and commercial use. Upgrade your connectivity solutions with this versatile and robust connector.

