| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WN2 |
629-M09-240-WN2
| Heilind Number: | EDA629-M09-240-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This plug connector features two rows, allowing for seamless integration in various applications. With a durable steel shell and gold flash contact plating, it ensures reliable signal transmission even in demanding environments. The 4-40 Threaded Insert mount type offers secure installation, while the PC Tail termination method simplifies assembly. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's suitable for both power and data transmission. Upgrade your setup with this high-quality connector, ideal for industrial and commercial use.

