| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WN3 |
629-M09-240-WN3
| Heilind Number: | EDA629-M09-240-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a sturdy steel shell and nickel plating, this connector ensures durability and reliable performance in any environment. Featuring 9 gold flash contacts, it guarantees efficient signal transmission, while the 4-40 threaded insert and boardlocks offer secure mounting. Suitable for a variety of applications, it operates seamlessly in temperatures ranging from -55 to 125 °C, making it ideal for both commercial and industrial use. Upgrade your connectivity setup with this versatile and dependable connector.

