| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WN5 |
629-M09-240-WN5
| Heilind Number: | EDA629-M09-240-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed to streamline your electronic setups. With a sturdy steel shell and gold flash contact plating, this connector ensures optimal durability and signal integrity. Its 2-row, 9-position configuration, along with a 5A amperage rating, caters to diverse connectivity needs. Featuring a plug gender and 4-40 threaded standoff mount type with boardlocks, it offers secure and efficient installation on PCBs. The PC tail termination method further simplifies assembly. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for demanding industrial environments. Upgrade your connections with reliability and performance in mind.

