| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WT1 |
629-M09-240-WT1
| Heilind Number: | EDA629-M09-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a variety of applications. This high-quality connector features a durable steel shell and gold flash contact plating, ensuring reliable performance in even the most demanding environments. With two rows and nine positions, it offers ample connectivity options, while its through-hole mount type and PC tail termination method make installation a breeze. Rated for 5A of current and operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to last. Perfect for use in industrial, telecommunications, and automotive applications, it's a must-have component for your connectivity needs.

