| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WT2 |
629-M09-240-WT2
| Heilind Number: | EDA629-M09-240-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features two rows and nine positions, making it ideal for various applications. With a durable steel shell and gold flash contact plating, it ensures reliable and secure connections. The 4-40 threaded insert mount type and PC tail termination method offer easy installation. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environments. Elevate your connectivity experience with this essential component.

