| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WT3 |
629-M09-240-WT3
| Heilind Number: | EDA629-M09-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless integration in electronic systems. With a robust steel shell and gold flash contact plating, this connector ensures durable and reliable performance in demanding environments. Featuring 2 rows and 9 positions, it offers ample connectivity options for your applications. The 4-40 threaded insert and boardlocks facilitate secure mounting, while the PC tail termination method simplifies installation. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial and commercial use, delivering a steady amperage of 5A. Trust in its quality craftsmanship for your connectivity needs.

