| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WT4 |
629-M09-240-WT4
| Heilind Number: | EDA629-M09-240-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This Plug connector, with two rows and a total of nine positions, offers secure and reliable connections. Designed for efficiency, it features a 4-40 Threaded Insert for easy mounting and PC Tail termination method. With a current rating of 5 A, it ensures optimal performance. The connector's Gold Flash contact plating guarantees excellent conductivity, while its durable steel shell with Tin plating withstands harsh environments. Operating within a wide temperature range from -55 to 125°C, it is suitable for various applications, making it a must-have in your toolkit for seamless connectivity.

