| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WT5 |
629-M09-240-WT5
| Heilind Number: | EDA629-M09-240-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. With a sleek plug design and 2 rows for efficient data transmission, it's perfect for various applications. The 4-40 Threaded Standoff and Boardlocks ensure secure mounting, while the PC Tail termination method simplifies installation. Featuring Gold Flash contact plating and durable Steel shell material with Tin plating, it guarantees reliable performance in demanding environments. With 9 positions and an operating temperature range of -55 to 125 °C, it's a versatile solution for your connectivity needs.

