| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-240-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-240-WT6 |
629-M09-240-WT6
| Heilind Number: | EDA629-M09-240-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-240-WT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing a versatile solution for your connectivity needs, our Right Angle D-Sub Connector is designed to deliver reliable performance in a variety of applications. With a sturdy steel shell and gold flash contact plating, this connector ensures durable and high-quality connections. Featuring a 2-row, 9-position layout and a 4-40 threaded standoff mount type, it offers easy and secure installation. The PC tail termination method further enhances convenience, making it ideal for a range of industrial and commercial settings. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector guarantees dependable connectivity even in harsh environments. Whether you're in the field of telecommunications, industrial automation, or beyond, this connector is the perfect choice for your next project. Trust in its efficiency and performance to keep your systems running smoothly.

