| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BN2 |
629-M09-340-BN2
| Heilind Number: | EDA629-M09-340-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic needs. Designed for optimal functionality, this connector boasts two rows, a rugged steel shell, and gold-plated contacts for reliable signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it ensures secure and durable connections in any application. Engineered to withstand harsh environments, it operates smoothly in temperatures ranging from -55 to 125 °C. Perfect for a variety of projects, this connector is a must-have in your toolkit. Elevate your connectivity experience with our premium D-Sub Connector.

