| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BN3 |
629-M09-340-BN3
| Heilind Number: | EDA629-M09-340-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for optimal performance in electronic applications. With a sleek plug design and a sturdy steel shell, it ensures reliable and secure connections. Featuring gold-plated contacts and nickel-plated shells, this connector offers excellent conductivity and durability. Its 4-40 Threaded Insert and Boardlocks_1 mount type make installation a breeze, while the PC Tail termination method guarantees a stable connection. With two rows and nine positions, it accommodates multiple connections with ease. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's perfect for use in various environments. Upgrade your setup with this high-quality connector for seamless data transmission.

