629-M09-340-BN5

Heilind Number:EDA629-M09-340-BN5
Manufacturer:EDAC
Manufacturer Number:629-M09-340-BN5
ECAD Model:
3D Model

Description:

629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 629-M09-340-BN5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:9
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA629-M09-340-BN5

Detailed Description

Enhance your connectivity with our Right Angle D-Sub Connector. Designed for efficient power transmission, this connector boasts a robust amperage of 5A, making it ideal for high-performance applications. Featuring a plug gender and two rows for versatile connectivity, it is equipped with a secure 4-40 Threaded Standoff and Boardlocks for easy installation. The PC Tail termination method ensures reliable contact, while the gold plating guarantees optimal signal conductivity. With a durable steel shell and nickel plating, this connector is built to withstand harsh environments. Offering 9 positions and an operating temperature range of -55 to 125°C, it is perfect for industrial and commercial use. Upgrade your connections with this essential component.