| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BN6 |
629-M09-340-BN6
| Heilind Number: | EDA629-M09-340-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless data transmission. Engineered for high performance, this plug connector features two rows with a total of nine positions, ensuring efficient signal transfer. With an amperage rating of 5A, it is suitable for various applications. The 4-40 Threaded Standoff mount type and PC Tail termination method provide secure and reliable installation. Crafted with gold-plated contacts and nickel-plated shells, this connector guarantees optimal conductivity and durability. Its steel shell construction can withstand harsh environments, with an operating temperature range of -55 to 125°C. Elevate your connectivity standards with this essential component.

