| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BT1 |
629-M09-340-BT1
| Heilind Number: | EDA629-M09-340-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. This high-quality connector features a plug gender, 9 positions, and 2 rows, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity. Its through-hole mount and PC tail termination method make installation a breeze. Operating within a wide temperature range of -55 to 125°C, it is suitable for even the most demanding environments. Upgrade your connectivity solutions with this essential component.

