| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BT2 |
629-M09-340-BT2
| Heilind Number: | EDA629-M09-340-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a perfect solution for secure and efficient data transmission. Designed for maximum performance, this connector features a 4-40 Threaded Insert mount type and PC Tail termination method, ensuring easy installation and a reliable connection. With two rows and nine positions, it provides ample space for your wiring needs. The gold contact plating guarantees excellent signal conductivity, while the tin shell plating offers durability. Constructed with a steel shell, it can withstand harsh operating environments with a temperature range of -55 to 125 °C. Whether for professional or personal use, this connector is a versatile and essential component for any setup.

