| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BT5 |
629-M09-340-BT5
| Heilind Number: | EDA629-M09-340-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your circuitry with our Right Angle D-Sub Connector. Designed for precision and durability, this essential component features a 2-row, 9-position configuration, perfect for secure data transmission. With a 5A amperage rating, it ensures reliable power delivery, while the gold-plated contacts guarantee optimal signal conductivity. The rugged steel shell with tin plating offers robust protection against environmental factors, making it suitable for a wide range of applications. Its PC Tail termination method and 4-40 threaded standoff mount type facilitate easy installation onto your circuit board. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is a dependable choice for demanding industrial environments. Upgrade your connectivity setup with this high-performance connector and experience seamless data transfer like never before.

