| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-BT6 |
629-M09-340-BT6
| Heilind Number: | EDA629-M09-340-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-BT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic projects. Designed for optimal performance, this connector features a two-row configuration with a total of 9 positions, ensuring seamless data transmission. Its plug gender and mount type with 4-40 Threaded Standoff make it easy to integrate into your setup, while the PC Tail termination method guarantees secure and durable connections. With a 5 A amperage rating, this connector can handle power-intensive tasks with ease. The gold-plated contacts and tin-plated shell not only provide excellent conductivity but also ensure long-lasting durability. Crafted from sturdy steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in the quality and performance of our D-Sub Connector for all your connectivity needs.

