| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-GN4 |
629-M09-340-GN4
| Heilind Number: | EDA629-M09-340-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-GN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Designed for optimal performance, this connector features two rows and a durable steel shell with nickel plating. With a plug gender and 4-40 threaded insert mount type, it offers secure and reliable connections. The PC tail termination method ensures easy installation, while gold contact plating guarantees excellent conductivity. With nine positions and a 5A amperage rating, it's perfect for a variety of applications. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand challenging environments. Upgrade your setup with this essential component.

