| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-GT2 |
629-M09-340-GT2
| Heilind Number: | EDA629-M09-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-GT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This plug connector features a 2-row design with a total of 9 positions, ideal for a range of applications. With a durable steel shell and gold-plated contacts, it ensures reliable performance in even the most demanding environments. The 4-40 threaded insert and PC tail termination method make installation a breeze. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is built to withstand harsh conditions. Upgrade your connectivity setup with this high-quality solution.

