| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-GT4 |
629-M09-340-GT4
| Heilind Number: | EDA629-M09-340-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-GT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. This Plug connector features two rows of nine positions, ensuring secure and efficient data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy installation and a sturdy connection. The Gold contact plating guarantees excellent conductivity, while the Tin shell plating provides durability. Constructed with high-quality Steel shell material, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 125°C. Trust in this connector for seamless performance in your applications.

