| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-GT5 |
629-M09-340-GT5
| Heilind Number: | EDA629-M09-340-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-GT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. This durable and reliable plug features two rows for efficient data transmission, perfect for various electronic applications. With a 5A amperage capacity, it ensures steady power delivery. Its 4-40 Threaded Standoff and Boardlocks mount type guarantee secure installation, while the PC Tail termination method simplifies the connection process. The gold contact plating and tin shell plating offer optimal signal conductivity and corrosion resistance. Made of sturdy steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Upgrade your setup with this essential component for seamless data transfer.

