| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-LN1 |
629-M09-340-LN1
| Heilind Number: | EDA629-M09-340-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-LN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and reliable performance. This plug features two rows of gold-plated contacts, accommodating up to 9 positions for seamless data transmission. Its through-hole mounting and PC tail termination method ensure secure installation, while the durable steel shell with nickel plating guarantees long-lasting durability. With an amperage rating of 5A and an operating temperature range of -55 to 125°C, it's ideal for a wide range of industrial applications. Upgrade your connection setup with this essential component.

