| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-LN4 |
629-M09-340-LN4
| Heilind Number: | EDA629-M09-340-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-LN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient and reliable data transmission. This plug connector features two rows and is crafted for easy installation with a 4-40 threaded insert. With a PC tail termination method, it ensures secure and durable connections. Rated for 5A amperage and boasting gold contact plating and nickel shell plating, it guarantees optimal conductivity and corrosion resistance. Made of sturdy steel, it's built to last in harsh environments, with an operating temperature range of -55 to 125°C. Perfect for a variety of applications, this connector is a must-have for your connectivity needs.

