| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-LT1 |
629-M09-340-LT1
| Heilind Number: | EDA629-M09-340-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for seamless integration, this plug connector features two rows and nine positions, ensuring efficient data transfer. With an amperage rating of 5A, it guarantees reliable power delivery. Ideal for PCB applications, it offers easy through-hole mounting with PC tail termination. The gold-plated contacts ensure optimal signal conductivity, while the steel shell provides durability. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity setup with this essential component.

