| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-LT3 |
629-M09-340-LT3
| Heilind Number: | EDA629-M09-340-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-LT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution perfect for demanding applications. Designed for efficiency and durability, this connector features a two-row design with 9 positions, ideal for secure and reliable connections. Its rugged steel shell construction, with a tin plating for added protection, ensures longevity even in harsh environments. The PC tail termination method and 4-40 threaded insert mount type make installation a breeze, while the gold contact plating guarantees excellent conductivity. With an amperage rating of 5A and an operating temperature range of -55°C to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Trust in its quality and versatility for seamless data transmission.

