| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-WN1 |
629-M09-340-WN1
| Heilind Number: | EDA629-M09-340-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-WN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for precision and reliability, this plug connector features a two-row configuration, making it ideal for various electronic applications. With a durable steel shell and nickel plating, it ensures long-lasting performance even in demanding environments. The gold-plated contacts guarantee optimal signal transmission, while the PC Tail termination method offers easy and secure installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.

