| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M09-340-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M09-340-WN2 |
629-M09-340-WN2
| Heilind Number: | EDA629-M09-340-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M09-340-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 9 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for optimal performance. This plug-type connector features two rows, perfect for secure and efficient connections in electronic applications. With a durable steel shell and nickel plating, it ensures reliable operation even in challenging environments. The gold-plated contacts guarantee superior conductivity, while the PC Tail termination method offers easy installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial and commercial use. Upgrade your systems with this high-quality connector, essential for seamless data transmission.

